Power/Signal Relay, SPST, Momentary, 0.019A (Coil), 24VDC (Coil), 456mW (Coil), 12A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
World Products RS1A-24 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Manufacturer Series | RS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for World Products RS1A-24 to view detailed technical specifications.
No datasheet is available for this part.