Electromechanical Relay 12VDC 270Ohm 16A SPST-NO(28.9x12.6x20.6)mm THT Industrial Relay
Checking distributor stock and pricing after the page loads.
| Type | Industrial Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 16A |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9.6VDC |
| Coil Current | 44.44mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 270Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 600W|4kVA |
| Package Type | DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |