This industrial relay features a single pole, single throw normally open contact arrangement and a maximum current rating of 16 amps. It operates at a DC coil voltage of 18 volts and has a maximum pick-up voltage of 14.4 volts DC. The relay's coil current is 30 milliamps and it can switch up to 250 volts AC or 30 volts DC. It has a maximum power rating of 600 watts or 4 kilovolt-amperes. The relay is packaged in a DIP type and is mounted through a hole. It has an operating temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Industrial Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 16A |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| DC Coil Voltage | 18V |
| Maximum Pick-Up Voltage | 14.4VDC |
| Coil Current | 30mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 600Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 600W|4kVA |
| Package Type | DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |