The RY1A-48S is an industrial relay with a single pole, single throw normally open contact arrangement. It has a maximum current rating of 16A and can handle a maximum pick-up voltage of 38.4VDC. The relay's coil requires 14.55mA to operate and has a resistance of 3.3K. It can switch up to 250VAC and 30VDC, with a maximum power rating of 600W or 4kVA. The relay is packaged in a DIP format and is mounted through a hole. It operates within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Industrial Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 16A |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| DC Coil Voltage | 48V |
| Maximum Pick-Up Voltage | 38.4VDC |
| Coil Current | 14.55mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 3.3KOhm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 600W|4kVA |
| Package Type | DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |