This industrial relay features a single pole, single throw normally open contact arrangement and is rated for a maximum current of 16A. The relay has a 5VDC coil voltage and a maximum pick-up voltage of 4VDC. It can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 30V. The relay has a power rating of 600W and is packaged in a DIP style with through hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | Industrial Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 16A |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| DC Coil Voltage | 5V |
| Maximum Pick-Up Voltage | 4VDC |
| Coil Current | 138.89mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 36Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 600W|4kVA |
| Package Type | DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |