The RY1A-6H is an industrial relay with a single pole, single throw normally open contact arrangement. It has a maximum current rating of 16A and can switch up to 250V AC. The relay has a coil voltage of 6V DC and a coil current of 88.24mA. It is packaged in a DIP package and mounted through a hole. The RY1A-6H operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Industrial Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 16A |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.8VDC |
| Coil Current | 88.24mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 68Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 600W|4kVA |
| Package Type | DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |