This industrial relay features a single pole, single throw normally open contact arrangement with a maximum current rating of 16 amps. It has a termination style of PC pin and a number of terminals equal to 6. The relay operates at a DC coil voltage of 6 volts and has a maximum pick-up voltage of 4.8 volts DC. It can switch a maximum AC voltage of 250 volts and has a coil resistance of 50 ohms.
Checking distributor stock and pricing after the page loads.
| Type | Industrial Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 16A |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.8VDC |
| Coil Current | 120mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 50Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 600W|4kVA |
| Package Type | DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |