This unidirectional silicon transient voltage suppressor diode features a breakdown voltage of 12.2V and a maximum non-repetitive peak reverse power dissipation of 500mW. The device is packaged in a ROHS compliant DO-15 package with 2 axial terminals. Operating temperature range is not specified. Compliance with specific standards is not mentioned.
World Products SA11 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 11 |
| Breakdown Voltage-Min | 12.2 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 20.1 |
| Breakdown Voltage-Max | 14.9 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for World Products SA11 to view detailed technical specifications.
No datasheet is available for this part.