Signal Relay 5VDC 166Ohm 1A SPST-NO (12.3x7.4x9.9)mm THT Industrial Relay
World Products SA1A-5HS technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | SA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.