The SA51CATR is a bidirectional transient voltage suppressor diode from World Products. It features a silicon diode element with a maximum reverse voltage of 51V and a minimum breakdown voltage of 56.7V. The device can handle a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum clamping voltage of 82.4V. The SA51CATR is available in a 2-pin axial package with a maximum power dissipation of 1W.
World Products SA51CATR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 51 |
| Breakdown Voltage-Min | 56.7 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 82.4 |
| Breakdown Voltage-Nom | 59.7 |
| Breakdown Voltage-Max | 62.7 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.