The SA7.0TR is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 7V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a minimum breakdown voltage of 7.78V and a nominal breakdown voltage of 8.65V. The diode is packaged in a 1-pin axial configuration and has a maximum power dissipation of 1W.
World Products SA7.0TR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7 |
| Breakdown Voltage-Min | 7.78 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 13.3 |
| Breakdown Voltage-Nom | 8.65 |
| Breakdown Voltage-Max | 9.51 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.