Signal Relay 24VDC 2.88KOhm 3A SPST-NO (15.7x10.7x11.7)mm THT Industrial Relay
World Products SC1A-24L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | SC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.