Var MOV 200VAC/255VDC 10000A 344V Thru-Hole Pin Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 344V |
| Max AC Voltage Rating | 200V |
| Max DC Voltage Rating | 255V |
| Capacitance | 0.00118uF |
| Clamping Voltage | 530V |
| Clamping Current | 100A |
| Maximum Surge Current | 10000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |