The TVZ20EC331KBS varistor from World Products features a metal oxide technology with a varistor voltage of 363V. It can withstand a maximum AC voltage rating of 210V and a maximum DC voltage rating of 275V. The device has a low capacitance of 0.0011uF and a clamping voltage of 560V. It can handle a maximum surge current of 10000A. The varistor operates within a temperature range of -55°C to 85°C and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 363V |
| Max AC Voltage Rating | 210V |
| Max DC Voltage Rating | 275V |
| Capacitance | 0.0011uF |
| Clamping Voltage | 560V |
| Clamping Current | 100A |
| Maximum Surge Current | 10000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |