The TVZ20EC391KBS varistor from World Products features a maximum AC voltage rating of 250V and a maximum DC voltage rating of 320V. It has a capacitance of 940pF and a clamping voltage of 650V. The device can handle a maximum surge current of 10A and operates within a temperature range of -55°C to 85°C. The varistor is constructed with metal oxide technology and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 429V |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 320V |
| Capacitance | 940pF |
| Clamping Voltage | 650V |
| Clamping Current | 100A |
| Maximum Surge Current | 10000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |