The TVZ34RB271KBS varistor from World Products is a metal oxide device with a maximum operating temperature range of -55°C to 85°C. It features a maximum surge current of 40,000 A and a clamping current of 200 A. The varistor has a capacitance of 0.0041 uF and a clamping voltage of 730 V. It is designed for through-hole mounting with a terminal pitch of 25.4 mm. The device is rated for a maximum AC voltage of 275 V and a maximum DC voltage of 369 V.
World Products TVZ34RB271KBS technical specifications.
| Varistor Voltage | 473V |
| Max AC Voltage Rating | 275V |
| Max DC Voltage Rating | 369V |
| Capacitance | 0.0041uF |
| Clamping Voltage | 730V |
| Clamping Current | 200A |
| Maximum Surge Current | 40000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 25.4mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for World Products TVZ34RB271KBS to view detailed technical specifications.
No datasheet is available for this part.