The TVZ34RCN131KBS varistor from World Products is a metal oxide device rated for 228V varistor voltage, 130V maximum AC voltage, and 175V maximum DC voltage. It features a capacitance of 0.009uF and a clamping voltage of 345V with a clamping current of 200mA. The device can withstand a maximum surge current of 40,000A and operates within a temperature range of -55°C to 85°C. It is designed for through-hole mounting and is suitable for use in circuit protection applications.
World Products TVZ34RCN131KBS technical specifications.
| Varistor Voltage | 228V |
| Max AC Voltage Rating | 130V |
| Max DC Voltage Rating | 175V |
| Capacitance | 0.009uF |
| Clamping Voltage | 345V |
| Clamping Current | 200A |
| Maximum Surge Current | 40000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.