General purpose electromechanical relay featuring a DPDT (2 Form C) contact configuration. Coil operates at 5VDC with a current draw of 28.09mA and 140mW power consumption. Contacts are rated for 1A maximum current and 220VDC / 250VAC maximum voltage. Surface mount termination with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 28.09mA |
| Coil Resistance | 178R |
| Coil Voltage (DC) | 5V |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Power Consumption | 140mW |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |