The VZ07D201KBS is a metal oxide varistor from World Products with a clamping voltage of 340V and a maximum operating temperature of 85°C. It has a capacitance of 275pF and a maximum voltage rating of 175V DC. The varistor is available in a radial package with a 5mm lead pitch and is suitable for through hole mounting. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
World Products VZ07D201KBS technical specifications.
| Capacitance | 275pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 340V |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Varistor Voltage | 224V |
| RoHS | Not Compliant |
No datasheet is available for this part.