The World Products VZ07D220KBS is a varistor with a clamping voltage of 24V and a capacitance of 2.4nF. It can handle a maximum clamping current of 2.5A and is rated for operation between -55°C and 85°C. This component is available in a radial leaded package and is suitable for through hole mounting. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
World Products VZ07D220KBS technical specifications.
| Capacitance | 2.4nF |
| Clamping Current | 2.5A |
| Clamping Voltage | 43V |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Varistor Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.