Var MOV 17VAC/22VDC 250A 30V Thru-Hole Radial Automotive Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the World Products VZ07D270KBS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
World Products VZ07D270KBS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Placement | RADIAL |
| Manufacturer Series | D |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.40.40.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for World Products VZ07D270KBS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.