Solid State Relay 50mA 1.5V DC-IN 0.4A 60V AC/DC-OUT 6-Pin DIP SMD
Checking distributor stock and pricing after the page loads.
| Input Type | DC |
| Max Input Current | 50mA |
| Max Output Current | 400mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |