Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP SMD
World Products WPPM-3526A technical specifications.
| Input Type | DC |
| Max Input Current | 50mA |
| Max Output Current | 130mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.