Surge Protection Circuit, HALOGEN FREE AND ROHS COMPLIANT, PACKAGE-2
World Products WPSPG-20LS200M technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | X-XDSS-N2 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.