CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2700V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED
World Products WYP-103ML06 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2700 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.