Cap Ceramic 0.2uF 1500V N2200 10% Pad SMD 0603 125°C
Wright Capacitors SMN4742CR204KC152-R300A technical specifications.
| Capacitance | 0.2uF |
| Voltage | 1500VDC |
| Tolerance | 10% |
| Dielectric | N2200 |
| DC Rated Voltage | 1500VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Wright Capacitors SMN4742CR204KC152-R300A to view detailed technical specifications.
No datasheet is available for this part.