The 885080 is a Multilayer Ceramic Capacitor (MLCC) design kit from Wurth Elektronik's WCAP-CSGP series. This comprehensive kit includes 720 pieces total, comprising 72 distinct capacitance values with 10 pieces of each. It covers capacitor case sizes 1206, 1210, and 1812. The kit features capacitance values ranging from 1nF to 100µF and supports rated voltages from 6.3V to 50V DC. The included capacitors utilize NPO, X7R, and X5R dielectrics and are designed for general-purpose surface mount applications.
Sign in to ask questions about the Wurth Electronics Inc 885080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics Inc 885080 technical specifications.
| Kit Type | Ceramic |
| Capacitance Range | 1nF ~ 100µFF |
| Voltage Range | 6.3V ~ 50VV |
| Tolerance | ±5%, ±10%, ±20%% |
| Total Quantity | 720Pieces |
| Number of Values | 72 |
| Pieces per Value | 10 |
| Case Sizes | 1206, 1210, 1812Inch |
| Dielectrics | NPO, X7R, X5R |
| Termination | Cu/Ni/Sn |
| Mounting Type | Surface Mount, MLCC |
| RoHS | Compliant |
| Halogen Free | Yes |
| Reach Svhc | No SVHC (as of June 2025) |
Download the complete datasheet for Wurth Electronics Inc 885080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.