The 9774050951R is a surface-mount steel spacer from the WA-SMST series by Wurth Elektronik. It is unthreaded with a through-hole design, featuring an internal diameter of 2.7 mm, an outer diameter of 5.1 mm, and a total length of 5 mm. Fabricated from steel with a tin-plated surface, it is designed to handle high mechanical forces and torques during PCB assembly. The part is equipped with a removable polyimide (Kapton) tape to enable automated pick-and-place processing. It is rated for MSL 1 and operates reliably in temperatures from -55°C up to +150°C.
Sign in to ask questions about the Wurth Electronics Inc 9774050951R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics Inc 9774050951R technical specifications.
| Material | Steel |
| Surface | Tin |
| Internal Diameter (ID) | 2.7mm |
| Outer Diameter (OD) | 5.1mm |
| Overall Length (L) | 5mm |
| Solder Paste Thickness | 150 min.µm |
| Operating Temperature Range | -55 to +150°C |
| Moisture Sensitivity Level (MSL) | 1 |
| Spacer Type | Through Hole / Unthreaded |
| Rohs Approval | Compliant [2011/65/EU&2015/863] |
| Reach Approval | Conform or declared [(EC)1907/2006] |
| Halogen Free | Conform [IEC 61249-2-21] and [JEDEC JS709B] |
| Svhc | Contains Lead (RoHS exempt application) |
Download the complete datasheet for Wurth Electronics Inc 9774050951R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.