Datacom Transformer, 10/100 BASE-T; AUTOMDIX Application(s), 1CT:1CT, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 7.11 |
| Length | 12.95 |
| Number of Functions | 1 |
| Manufacturer Series | 000-7333-30R-LF1 |
| Height | 5.23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |