
Surface mountable single color blue LED emitter featuring a 0603 package size. This component offers a 470nm wavelength and a luminous intensity of 145mcd with a wide 140° viewing angle. Designed for a forward current of 30mA, it operates within a temperature range of -40°C to 85°C and has a maximum reverse voltage of 5V. The water clear, flat, rectangular lens measures 0.7mm, contributing to its 1.1mm overall height.
Wurth Electronics 150060BS75000 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Forward Current | 30mA |
| Height | 0.8mm |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.7mm |
| Lens Style | Clear, Flat, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 145mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | WL-SMCW |
| Viewing Angle | 140° |
| Wavelength | 470nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 150060BS75000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
