
Surface mount single color LED emitter, red, with a water clear lens. Features a 1.6mm length, 0.8mm width, and 0.8mm height in a 0603 package. Operates with a 30mA forward current, 5V reverse voltage, and 72mW power dissipation. Delivers 250mcd luminous intensity at a 625nm wavelength and a 140° viewing angle.
Sign in to ask questions about the Wurth Electronics 150060RS75000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 150060RS75000 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Forward Current | 30mA |
| Height | 0.8mm |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.7mm |
| Lens Style | Clear, Flat, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 250mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 72mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | WL-SMCW |
| Viewing Angle | 140° |
| Wavelength | 625nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 150060RS75000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
