
Yellow SMD LED emitter, 0603 package size, featuring a 1.1mm lens and 140° viewing angle. Operates with a 30mA forward current, 5V reverse voltage, and 72mW power dissipation. Emits light at 590nm wavelength with a luminous intensity of 120mcd. This component is HALOGEN FREE, ROHS and REACH compliant, with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 150060YS75000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Yellow |
| Forward Current | 30mA |
| Height | 0.7mm |
| Length | 1.6mm |
| Lens Style | Clear, Rectangular |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 72mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | WL-SMCW |
| Viewing Angle | 140° |
| Wavelength | 590nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 150060YS75000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Wurth Electronics 150060YS75000
User manual for the EVAL_XDPP1100_Q040_DB daughterboard, featuring the XDPP1100-Q040 digital power controller for testing, configuration, and firmware development.
