Automotive-grade variable step-down DC/DC controller and regulator module featuring a 6V to 36V input voltage range. This single-terminal, 7-terminal device operates from -40°C to 125°C and is housed in an R-PSSO-G7 package with dimensions of 9.85mm width and 10.16mm length. It offers one primary function for efficient power management.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G7 |
| Width | 9.85 |
| Length | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |