
The WE-LT Series EMI gasket is a round, 2mm thick, polyurethane and paper composite material designed for adhesive mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The gasket is available in bulk packaging and is compliant with Reach SVHC regulations, although the level of compliance is unknown. It measures 2mm in depth, 2mm in width, and 1000mm in length.
Sign in to ask questions about the Wurth Electronics 3020202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 3020202 technical specifications.
| Depth | 2mm |
| Length | 1000mm |
| Material | Polyurethane, Paper |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-LT |
| Shape | Round |
| Thickness | 2mm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 3020202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
