
EMI Gaskets Fabric Over Foam Square Polyether Urethane 80dB 0.08Ohm
Wurth Electronics 3020301 technical specifications.
| Depth | 1mm |
| Length | 1000mm |
| Material | Polyurethane, Paper |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-LT |
| Shape | Rectangular |
| Thickness | 1mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 3020301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
