
Rectangular EMI gasket, fabric over foam construction, offering 80dB shielding effectiveness and 0.08 Ohm resistance. Features a 2mm thickness and 3mm width, with a 1000mm length. Operates within a temperature range of -13°C to 185°C. Supplied in bulk packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 3020302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 2mm |
| Length | 1000mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -13°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Shape | Rectangular |
| Thickness | 2mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 3020302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
