
The WE-LT Series EMI gasket from Wurth Electronics is a polyurethane and paper composite material with a thickness of 3mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The gasket is designed for adhesive mounting and is available in bulk packaging. It is part of the WE-LT series and is used for shielding applications.
Sign in to ask questions about the Wurth Electronics 3020303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 3020303 technical specifications.
| Depth | 3mm |
| Length | 1000mm |
| Material | Polyurethane, Paper |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-LT |
| Shape | Square |
| Thickness | 3mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 3020303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.