
The WE-LT Series Rectangular EMI Gasket is a 2mm thick, 4mm wide component made from Polyurethane and Paper materials. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The gasket is designed for adhesive mount and is available in bulk packaging. It is part of the WE-LT series and is used for shielding applications.
Sign in to ask questions about the Wurth Electronics 3020402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 3020402 technical specifications.
| Depth | 2mm |
| Length | 1000mm |
| Material | Polyurethane, Paper |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-LT |
| Shape | Rectangular |
| Thickness | 2mm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 3020402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.