
The WE-LT Series Rectangular EMI Gasket is a 1mm thick, 5mm wide component made from Polyurethane and Paper materials. It is designed for adhesive mounting and is available in bulk packaging. The gasket operates within a temperature range of -40°C to 85°C. Compliance with Reach SVHC regulations is unknown.
Checking distributor stock and pricing after the page loads.
| Depth | 1mm |
| Length | 1000mm |
| Material | Polyurethane, Paper |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-LT |
| Shape | Rectangular |
| Thickness | 1mm |
| Width | 5mm |
| RoHS | Compliant |
