
The WE-LT Series Rectangular EMI Gasket is a 2mm thick, 5mm wide, and 2mm deep gasket made of Polyurethane and Paper material. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The gasket is designed for adhesive mount and is available in bulk packaging. It is part of the WE-LT Series and is used for shielding applications.
Sign in to ask questions about the Wurth Electronics 3020502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 3020502 technical specifications.
| Depth | 2mm |
| Length | 1000mm |
| Material | Polyurethane, Paper |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-LT |
| Shape | Rectangular |
| Thickness | 2mm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 3020502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
