
Rectangular EMI gasket, fabric-over-foam construction, featuring polyether urethane material for effective shielding. Offers 80dB attenuation and 0.08 Ohm resistance. Operates within a temperature range of -40°C to 85°C. Adhesive mounting ensures secure application. Dimensions include 3mm depth, 5mm width, and 1000mm length.
Wurth Electronics 3020503 technical specifications.
| Depth | 3mm |
| Length | 1000mm |
| Material | Polyurethane, Paper |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-LT |
| Shape | Rectangular |
| Thickness | 3mm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 3020503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
