
WE-LT CONDUCTIVE SHIELDING GASKET
Checking distributor stock and pricing after the page loads.
| Length | 1000mm |
| Material | Polyurethane, Paper |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Series | WE-LT |
| Shape | Rectangular |
| Thickness | 6mm |
| Width | 9mm |
| RoHS | Compliant |
