
Rectangular EMI gasket, fabric over foam construction, featuring polyether urethane material. Offers shielding effectiveness up to 80dB with a low surface resistivity of 0.08 Ohm. Operates within a temperature range of -13°C to 185°C. Dimensions include a 10mm width, 3mm depth, and 0.118-inch thickness, supplied in a 3.28-foot length.
Wurth Electronics 3021003 technical specifications.
| Depth | 3mm |
| Length | 3.28foot |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -13°C |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Shape | Rectangular |
| Thickness | 0.118inch |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 3021003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
