
The WE-LT Series Rectangular EMI Gasket is a shielding component made from Polyurethane and Paper materials. It measures 1000mm in length, 15mm in width, and 8mm in depth. The gasket is designed for adhesive mounting and is available in bulk packaging. It operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Wurth Electronics 3021508 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 3021508 technical specifications.
| Depth | 8mm |
| Length | 1000mm |
| Material | Polyurethane, Paper |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-LT |
| Shape | Rectangular |
| Thickness | 8mm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 3021508 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.