
The WE-LT Series Polyurethane/Paper Rectangular Gasket is a 10mm thick, 15mm wide, 10mm deep component made from Polyurethane and Paper. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The gasket is designed for adhesive mounting and is available in bulk packaging. It is part of the WE-LT series and is used in EMI shielding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 3021510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 10mm |
| Length | 1000mm |
| Material | Polyurethane, Paper |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-LT |
| Shape | Rectangular |
| Thickness | 10mm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 3021510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.