The WE-LT Series EMI gasket is a 3mm thick, D-Shape gasket made from a polyurethane and paper material. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The gasket is available in bulk packaging and is designed for adhesive mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 30304031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 3mm |
| Height | 3mm |
| Length | 1000mm |
| Material | Polyurethane, Paper |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-LT |
| Shape | D-Shape |
| Thickness | 3mm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 30304031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.