
The WE-LT Series EMI gasket is a 2mm thick, 6mm wide, and 2mm deep component made from polyurethane and paper materials. It is designed for adhesive mounting and is available in bulk packaging. The gasket operates within a temperature range of -40°C to 85°C. Compliance with Reach SVHC regulations is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 3030602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 2mm |
| Length | 1000mm |
| Material | Polyurethane, Paper |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-LT |
| Shape | D-Shape |
| Thickness | 2mm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 3030602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
