
The WE-LT Series D-Shape EMI gasket is a polyurethane and paper composite material with a thickness of 10mm. It is designed for use in shielding applications and is available in bulk packaging. The gasket has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is mounted using adhesive and is compliant with Reach SVHC regulations, although the status is unknown.
Wurth Electronics 3031010 technical specifications.
| Depth | 10mm |
| Length | 1000mm |
| Material | Polyurethane, Paper |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-LT |
| Shape | D-Shape |
| Thickness | 10mm |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 3031010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
