
Wurth Electronics 30405 technical specifications.
| Material | Ferrite, Rubber |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | WE-FAS |
| Shape | Rectangular |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 30405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.