EMI Gaskets Shielding Gasket Polyether Urethane 80dB 0.08Ohm
Wurth Electronics 30818045 technical specifications.
| Type | Shielding Gasket |
| Core Material | Polyether Urethane |
| Attenuation | 80dB |
| Surface Resistivity | 0.08Ohm |
| Adhesion Option | Yes |
| Adhesion Material | Acrylic |
| Product Depth | 18mm |
| Height | 4.5mm |
| Product Length | 1000mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.